Arrow Electronic Components Online
108010|BASLERAG|simage
108010|BASLERAG|limage
Cameras

108010

1/3in CMOS Color Camera Module

Basler AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8525.89.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Camera Module
  • Image Color
    Color
  • Imaging Technology
    1/3in CMOS
  • Sensor Resolution (Pixels)
    4208 x 3120
  • Frame Rate (fps)
    30
  • Maximum Operating Supply Voltage (VDC)
    5(Typ)
  • Typical Power Consumption (W)
    0.6
  • Product Weight (g)
    5
  • Product Length (mm)
    27
  • Product Depth (mm)
    27
  • Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources