Arrow Electronic Components Online
1076|KEYSTONE|simage
1076|KEYSTONE|limage
Battery Contacts, Clips and Holders

1076

Battery Holder 1 Cells AAA Size Nylon Bag

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Nylon
  • Contact Plating
    Gold|Nickel
  • Contact Material
    Stainless Steel
  • Battery Cell Size
    AAA
  • Number of Cells
    1
  • Termination Style
    Spring
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources