Audio Indicators and Alerts
107100000
Audio Buzzer Piezo 8VDC 16VDC 160mA 12VDC 110dB Screw Mount Wire Lead
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Buzzer
Technology
Piezo
Minimum Sound Pressure (dBA)
110dB
Tone Mode
Continuous
Minimum Operating Supply Voltage
8VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
16VDC
Maximum Supply Current (mA)
160
Mounting
Screw Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Product Weight (g)
80
Product Length (mm)
120
Product Depth (mm)
80
Product Height (mm)
55

