Capacitor Film
106MWR050K
Cap Film 10uF 50V PET 10%( 13.5 X 20.5mm) Axial 0.177 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
10%
Voltage
50VDC|30VAC
ESR (Ohm)
0.177
Dielectric
PET
Special Features
General Purpose|Low ESR|Small Size
Mounting
Through Hole
Termination Style
Axial
Size (mm)
13.5 X 20.5
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
13.5(Max)
Product Length (mm)
20.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35

