Arrow Electronic Components Online
106990017|SEEED|simage
106990017|SEEED|limage
Power Management Development Boards and Kits

106990017

Wireless Charging 5V Output Development Tool

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8543.90.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    Wireless Charging
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    1200
  • Input Voltage Range
    5VDC(Typ)
  • Product Weight (g)
    26

Documentation and Resources

Datasheets
Design resources