Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
No
PPAP
No
Core Diameter (um)
200
Clad Diameter (um)
240
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
300
Packaging
Spool
Product Weight
0.12g

