Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-F
Connector Type A
OSMT
Connector Type B
OSMT
Wire Size (AWG)
30
Cable Length (m)
0.2
Impedance (Ohm)
50
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Jacket Material
Fluorinated Ethylene Propylene
Connector Orientation
Right Angle to Right Angle
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper

