You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1061210460|MOLEX|originalImage
1061210460|MOLEX|simage
Conectores de Fibra Óptica

1061210460

LC Adapter, Eight Port, Green Plastic Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, with Internal Shutter

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LC
  • Gender
    RCP/RCP
  • Mode
    Multi Mode
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Product Weight (g)
    21.71
  • Tradename
    LC
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources