You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1061161000|MOLEX|limage
1061161000|MOLEX|simage
Connector Fiber Optics

1061161000

Conn SC Adapter Single Mode/Multi Mode Duplex RCP/RCP Screw ST Panel Mount

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SC Adapter
  • Gender
    RCP/RCP
  • Mode
    Single/Multi
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Weight (g)
    21.304
  • Product Length (mm)
    34.9
  • Product Depth (mm)
    29.2
  • Product Height (mm)
    15
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources