Connector Fiber Optics
1060632100
Tight-Jacketed Cable SC Connector, Singlemode, APC, Green Housing, Straight Boot, Simplex Cable, Diameter 2.00mm
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SC
Gender
PL
Mode
Single
Body Orientation
Straight
Cable Diameter (mm)
2
Fiber Cable Type
Simplex
Fiber Size (um)
125.5
Product Weight (g)
6.217
Product Length (mm)
8.99
Product Depth (mm)
49.22
Product Height (mm)
8.28
Mounting
Cable Mount

