Connector RF
1058596-1
Conn SSMA 0Hz to 38GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Copper Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SSMA
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold Over Copper
Operating Frequency (Hz)
0 to 38G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Packaging
Package
Product Length (mm)
29.2
Product Depth (mm)
6.4
Mounting
Panel Mount

