Connector RF
1055018-1
1055018-1 TE Connectivity RF Connectors OSM Adapter OSM Adapter 0Hz to 12.4GHz 50Ohm Gold Over Copper - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
RCP/RCP
Body Orientation
Right Angle
Contact Gender
SKT/SKT
Contact Plating
Gold Over Copper
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Carton
Product Length (mm)
14.9
Product Height (mm)
14.9
Mounting
Panel Mount

