Connector Headers and PCB Receptacles
1054301102
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Side Entry SMD Nano-Fit T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
6.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Weight (g)
0.57
Product Length (mm)
8.74
Product Depth (mm)
11.43
Product Height (mm)
6.99
Tradename
Nano-Fit
Contact Plating Thickness
(0.76/1.25)um
Mounting
Surface Mount

