Connector Headers and PCB Receptacles
1053101106
Conn Wire to Board HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.5
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
8.44
Product Depth (mm)
8.84
Product Height (mm)
10.51
Tradename
Nano-Fit
Mounting
Through Hole

