Arrow Electronic Components Online
1053101104|MOLEX|simage
1053101104|MOLEX|limage
Connector Headers and PCB Receptacles

1053101104

Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.5
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Weight (g)
    0.43
  • Product Length (mm)
    5.94
  • Product Depth (mm)
    8.84
  • Product Height (mm)
    10.51
  • Tradename
    Nano-Fit
  • Tail Length (mm)
    3.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources