Connector Headers and PCB Receptacles
1053091102
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
5.94
Product Depth (mm)
6.34
Product Height (mm)
10.51
Tail Length (mm)
3.2
Mounting
Through Hole

