Connector Discrete Wire Housing
1053071203
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
6.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
0.4
Product Length (mm)
10.2
Product Depth (mm)
7.96
Product Height (mm)
15.7
Tradename
Nano-Fit
Keyed
Yes
Mounting
Cable Mount

