Arrow Electronic Components Online
1053001200|MOLEX|simage
1053001200|MOLEX|limage
Connector Contact

1053001200

Contact SKT Crimp ST Cable Mount 24-26AWG Nano-Fit T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.1
  • Product Length (mm)
    12.63
  • Product Depth (mm)
    2.12
  • Product Height (mm)
    2
  • Tradename
    Nano-Fit
  • Wire Size (AWG)
    24-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources