Connector RF
1052098-1
Conn SMA PL 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
M
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 12.4G
Maximum Insertion Loss (dB)
0.24
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Carton
Product Length (mm)
16.9
Product Depth (mm)
7.9
Mounting
Cable Mount

