Arrow Electronic Components Online
1052015:0021|PHENX_CO|simage
1052015:0021|PHENX_CO|limage
Connector Accessories

1052015:0021

Connector Accessories Zack Marker Strip Straight White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Zack Marker Strip
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    1.687
  • Product Depth (mm)
    8.15
  • Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources