Connector USB
1050570001
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2/2.5
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
20000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
1.16
Product Length (mm)
14.68
Product Depth (mm)
7.25
Tradename
USB 2.0
Product Height (mm)
10.5
Mounting
Through Hole

