Arrow Electronic Components Online
105030001|SEEED|simage
105030001|SEEED|limage
電源管理開発ボードとキット

105030001

L298 Motion Motor Control Shield Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shield Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    5VDC to 15VDC
  • Supported Device
    L298
  • Product Weight (g)
    62
  • Product Length (mm)
    100
  • Product Depth (mm)
    65

Documentation and Resources

Datasheets
Design resources