Connector Accessories
1050020:0001
Connector Accessories Zack Marker Strip Straight White
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Zack Marker Strip
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
1
Product Depth (mm)
5.15
Product Height (mm)
10.5

