Test Clips, Leads and Probes - End Connectors
105-0802-001
Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tip Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Mounting
Panel Mount
Termination Method
Solder Lug
Product Length (mm)
25.78

