Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.20.00.40
Automotive
Unknown
PPAP
Unknown
Type
Module
Color
Green/Red
Number of LEDs
64
Package Height
9.2 mm
Package Width
60 mm
Package Length
60 mm
