Arrow Electronic Components Online
104990021|SEEED|simage
104990021|SEEED|limage
Laser Diode Modules

104990021

5mW Laser Module emitter Red Line

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9013.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Peak Wavelength (nm)
    650
  • Maximum Operating Voltage (V)
    8
  • Maximum Supply Current (mA)
    25
  • Maximum Optical Output Power (mW)
    5
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    35
  • Diameter
    12
  • Package Length
    35
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources