Arrow Electronic Components Online
104891-3|TE|simage
104891-3|TE|limage
Connector Accessories

104891-3

Connector Accessories Cover Straight Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Black
  • Packaging
    Bag
  • Product Length (mm)
    27.05
  • Product Depth (mm)
    7.04
  • Product Height (mm)
    4.85

Documentation and Resources

Datasheets
Design resources