Connector Discrete Wire Housing
104482-7
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
20.26
Product Depth (mm)
5.02
Product Height (mm)
15.24
Mounting
Cable Mount

