Arrow Electronic Components Online
10443|DESCO|simage
10443|DESCO|limage
Reduced Price
Cleaning Agents

10443

Cleaner Spray Clear Violet Bottle 41°C

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cleaner
  • Form
    Spray
  • Color
    Clear Violet
  • pH Scale
    6 to 8
  • VOC Content
    1%
  • Specific Gravity
    0.98
  • Flash Point (°C)
    41
  • Boiling Point (°C)
    93.3
  • Package
    Bottle

Documentation and Resources

Datasheets
Design resources