RF/Wireless Development Boards and Kits
104356-HMC326MS8G
HMC326MS8G/HMC326MS8GE RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8543.90.68.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
HMC326MS8G/HMC326MS8GE
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
4500(Max)
Typical Operating Supply Voltage (V)
5

