Connector Headers and PCB Receptacles
104350-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
2.13
Product Depth (mm)
4.87
Product Height (mm)
8.12
Mounting
Through Hole

