Connector Headers and PCB Receptacles
1041270510
1041270510 Connector Header & PCB Receptacles Shrouded (4 Sides) Wire to Board 5 POS 1mm Solder IllumiMate - Arrow.com
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
30
Product Weight (g)
0.15
Product Length (mm)
7
Product Depth (mm)
3.4
Product Height (mm)
3.95
Tradename
IllumiMate
Contact Plating Thickness
(5/3.75)um
Mounting
Surface Mount

