Arrow Electronic Components Online
104030011|SEEED|simage
104030011|SEEED|limage
Top Searched
Development Kits and Tools

104030011

LY120, SSD1327 Display Driver/OLED Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8531.20.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Category
    Display Tools
  • Supported Device
    LY120, SSD1327
  • Supported Device Technology
    Display Driver/OLED
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources