Arrow Electronic Components Online
1040040501|MOLEX|simage
1040040501|MOLEX|limage
Connector USB

1040040501

Conn Mini USB Type A PL 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port HSAutoLink™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Mini USB Type A
  • Gender
    PL
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    5VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    25
  • Shell Material
    Phosphor Bronze
  • Shell Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    3.458
  • Product Length (mm)
    18
  • Product Depth (mm)
    12.94
  • Tradename
    HSAutoLink™
  • Product Height (mm)
    20.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources