Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Plastic
Color
Black
Style
Backshell

