Arrow Electronic Components Online
1031452F0008|3M|simage
1031452F0008|3M|limage
Backshells

10314-52F0-008

Junction Shell 180° Polybutylene Terephthalate

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    8.5
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Polybutylene Terephthalate
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Color
    Black
  • Style
    Junction Shell
  • Product Length (mm)
    29.5

Documentation and Resources

Datasheets
Design resources