Panel Mount Indicators
1030QD4
Panel Mount Indicator Round 0.5" Neon 125V Tab White
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.80.90.51
Automotive
No
PPAP
No
Color
White
Number of LEDs
1
Diameter
16
Mounting
Panel
Package Length
32.26
PCB changed
2
Pin Count
2

