RF/Wireless Development Boards and Kits
102991299
RTL8720DN Bluetooth Development Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.41.01.50
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
RTL8720DN
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2400/5000
Interface Type
USB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

