Cable Assembly Other
1027686
Sensor/actuator panel-mount connector, 4-pos., M12 push-pull, D-coded, front wall/screw mounting with M16 thread, with straight solder connection
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
4
Cable Length (m)
0.5
Wire Size (AWG)
22
Contact Material
Brass

