Arrow Electronic Components Online
102398-4|TE|simage
102398-4|TE|limage
Connector Headers and PCB Receptacles

102398-4

12 AMPMODU MT ASSY DR .100CL

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    SKT
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    12
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Length (mm)
    15.24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources