Arrow Electronic Components Online
102262200PE|3M|simage
102262200PE|3M|limage
Connector SCSI

10226-2200PE

Conn Mini D Ribbon RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini D Ribbon
  • Gender
    RCP
  • Number of Terminals
    26
  • Number of Contacts
    26
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    37.21
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    11
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources