Arrow Electronic Components Online
102010328|SEEED|simage
102010328|SEEED|limage
Embedded System Development Boards and Kits

102010328

SAMD21 Microcontroller Development Board 0.0327MHz/48MHz CPU 32KB RAM 256KB Flash

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.49.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    SAMD21
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources