Arrow Electronic Components Online
1020009|PHENX_CO|simage
1020009|PHENX_CO|limage
Circuit Breakers

1020009

Circuit Breaker Thermal Magnetic 2Pole 30A 277V/480VAC 125VDC

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Magnetic
  • Number of Poles
    2
  • Maximum Voltage Rating
    277VAC|480VAC|125VDC
  • Current Rating (A)
    30
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Terminal Design
    Screw
  • Mounting
    DIN Rail
  • Number of Terminals
    4
  • Typical AC Voltage Rating (V)
    277|480
  • Typical DC Voltage Rating (V)
    125

Documentation and Resources

Datasheets
Design resources