Arrow Electronic Components Online
102799050|AMPHENOLRF|simage
102799050|AMPHENOLRF|limage
Connector Accessories

102-799-050

Connector Accessories Termination Straight Brass

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Termination
  • Body Orientation
    Straight
  • Material
    Brass
  • Product Length (mm)
    23.79

Documentation and Resources

Datasheets
Design resources