Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
End Cap
Style
Straight
Body Material
Semi Rigid Polyolefin
Color
Black
Shrink Wall Type
Single
Dielectric Strength (V/mm)
8.9K
Inside Diameter Before Shrinking (mm)
15.2
Inside Diameter After Shrinking (mm)
6.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
1.78
Factory Product Length (mm)
40.6
Shrink Ratio
2:1

