Connector Terminal Blocks
1017505
Conn PC Terminal Block 4 POS 5.08mm Solder RA Thru-Hole 32A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Length (mm)
21.12
Product Depth (mm)
18
Product Height (mm)
19
Housing Color
Green
Mounting
Through Hole

