Arrow Electronic Components Online
10147520144THLF|FCI|simage
10147520144THLF|FCI|originalImage
Connector Headers and PCB Receptacles

10147520-144-THLF

Bergstak®FX10 0.5mm Board-to-Board, Vertical Header, for 6mm stack height, 144Positions, Dual Row

Amphenol Communications Solutions
Datasheets 

BergStak® FX10 0.50mm Board-to-Board Connector

The FCI BergStak® product range is expanded to include 0.50mm BergStak® FX10 board-to-board connector known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30mm and 6.00mm stack height options. Product position is extendable up to 168positions.

BergStak® FX10 supports speed performance up to 15Gb/s+ and is available in vertical SMT configuration. This high-density connector saves space on PCB and is highly suitable for high-density applications in automotive, data, medical, communication and industrial markets.

  • • Licensed to Hirose FX10 series
  • • Data transmission speed up to 15Gb/s+
  • • Suitable for high-density applications

 

Features

 

  • • Authorized second source to Hirose FX10 series
  • • High-speed performance up to 15Gb/s+
  • • Suitable for high-density applications
  • • OIF MSA-100GLH electrical interface
  • • Hold-down feature
  • • Halogen-free and RoHS compliant

 

Benefits

 

  • • Fully compatible with Hirose product offering
  • • Meets next-generation high-speed transmission requirements
  • • Saves space
  • • Standard connector for OIF
  • • Robust and steady design for customer application
  • • Meets environmental, health and safety requirements

 

Target Markets/Applications

 

  • • Display Module Camera
  • • Body Control
  • • IP Phones
  • • Datacom
  • • Telecom
  • • Router
  • • Drone
  • • Server Storage
  • • Measurement Equipment
  • • POS Equipment
  • • Portable Industrial Terminal
  • • Security Systems
  • • Test Equipment
  • • Embedded Computer
  • • Laser System

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    144
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.4/Contact
  • Maximum Voltage Rating
    30V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    43.1
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    3.2
  • Tradename
    Bergstak®
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources