Connector Headers and PCB Receptacles
10142708-02200LF
Minitek®‚ Pwr 5.70mm Vertical Through Hole Header, 2 Positions, Tin Plating, Glow Wire Compatible, Halogen Free
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
5.7
Maximum Current Rating (A)
23/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
15.39
Product Height (mm)
14.8
Tradename
Minitek®
Mounting
Through Hole

