You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1013818|PHENX_CO|limage
1013818|PHENX_CO|simage
Cable Accessories

1013818

Cable Accessories Marker Carrier Polyvinyl Chloride Transparent

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Carrier
  • Color
    Transparent
  • Body Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    10
  • Product Depth (mm)
    5
  • Product Height (mm)
    7.06

Documentation and Resources

Datasheets
Design resources