Connector Headers and PCB Receptacles
10132797-011100LF
BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Board to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
5.5
Product Depth (mm)
4.6
Product Height (mm)
2.3
Mounting
Surface Mount

